ECP40UT01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 141
Unit Price: ₱3,705.80000
Datasheet
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECP40UT01

DigiKey Part Number
1470-1260-ND
Manufacturer
Manufacturer Product Number
ECP40UT01
Description
AC/DC CONVERTER 5V 12V -12V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECP40UT01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5 A
Current - Output 2
2 A
Current - Output 3
500 mA
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.50" L x 2.00" W x 1.01" H (88.9mm x 50.8mm x 26.0mm)
Approval Agency
CB, TUV
Standard Number
62368-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes