Isolated Module DC DC Converter 1 Output 12V 750mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 750mA 18V - 36V Input
XP Power ITZ Series | Digi-Key Daily

ICZ0924S12

DigiKey Part Number
1470-4202-ND
Manufacturer
Manufacturer Product Number
ICZ0924S12
Description
DC DC CONVERTER 12V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 750mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
ICZ0924S12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
12-SIP Module, 6 Leads
Voltage - Input (Min)
18V
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Voltage - Input (Max)
36V
Supplier Device Package
12-SIP
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
750mA
Base Product Number
Power (Watts)
9 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱1,603.68000₱1,603.68
5₱1,555.44600₱7,777.23
10₱1,507.21100₱15,072.11
25₱1,443.49200₱36,087.30
100₱1,347.02700₱134,702.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5In Stock
Ships from WEC