IMA0112D15 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Recom Power
In Stock: 0
Unit Price: ₱604.93280
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 33.3mA, 33.3mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMA0112D15

DigiKey Part Number
1470-3752-ND
Manufacturer
Manufacturer Product Number
IMA0112D15
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33.3mA, 33.3mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
IMA0112D15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
33.3mA, 33.3mA
Power (Watts)
1 W
Voltage - Isolation
4 kV
Applications
Medical
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.36" W x 0.42" H (19.5mm x 9.2mm x 10.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
20₱442.45650₱8,849.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.