Isolated Module DC DC Converter 1 Output 12V 416mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 416mA 18V - 36V Input
XP Power IMM05 Series DC/DC Converters | Digi-Key Daily

IMM0524S12

DigiKey Part Number
1470-4819-ND
Manufacturer
Manufacturer Product Number
IMM0524S12
Description
DC DC CONVERTER 12V 5W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 416mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
Medical
Packaging
Tube
Features
Remote On/Off, OCP, SCP
Part Status
Active
Operating Temperature
-20°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
82%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
9-SIP Module, 5 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.02" L x 0.36" W x 0.49" H (26.0mm x 9.3mm x 12.5mm)
Voltage - Output 1
Approval Agency
CB, CSA, TUV, UL
Current - Output (Max)
416mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱1,275.56000₱1,275.56
5₱1,237.45000₱6,187.25
10₱1,198.74200₱11,987.42
25₱1,148.12400₱28,703.10
100₱1,071.30450₱107,130.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6In Stock
Ships from WEC