Isolated Module DC DC Converter 1 Output 12V 83mA 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW4812SA

DigiKey Part Number
1470-2496-5-ND
Manufacturer
Manufacturer Product Number
IW4812SA
Description
DC DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 83mA 36V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
IW4812SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
70%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 5 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Control Features
-
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
20₱671.72400₱13,434.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.