
MCE40US15-P | |
|---|---|
DigiKey Part Number | 1470-MCE40US15-P-ND |
Manufacturer | |
Manufacturer Product Number | MCE40US15-P |
Description | AC/DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 2.66A 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.66A | |
Power (Watts) | 40 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.35" L x 1.38" W x 1.09" H (85.0mm x 35.1mm x 27.7mm) | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±2% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,615.59000 | ₱1,615.59 |
| 5 | ₱1,567.35600 | ₱7,836.78 |
| 10 | ₱1,518.52500 | ₱15,185.25 |
| 25 | ₱1,454.21120 | ₱36,355.28 |
| 100 | ₱1,357.14450 | ₱135,714.45 |

