
RDH60072WS24 | |
|---|---|
DigiKey Part Number | 1470-4588-ND |
Manufacturer | |
Manufacturer Product Number | RDH60072WS24 |
Description | DC DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 25A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RDH60072WS24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 3 kV | |
Applications | Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20,941.35000 | ₱20,941.35 |
| 5 | ₱20,313.22000 | ₱101,566.10 |
| 10 | ₱19,684.90800 | ₱196,849.08 |
| 25 | ₱18,847.07480 | ₱471,176.87 |
| 100 | ₱17,590.56980 | ₱1,759,056.98 |

