


MTI-20-2A8G4-DK | |
|---|---|
DigiKey Part Number | MTI-20-2A8G4-DK-ND |
Manufacturer | |
Manufacturer Product Number | MTI-20-2A8G4-DK |
Description | KIT VRU RS232/USB 18G 450DEG/S |
Customer Reference | |
Detailed Description | MTI-20-2A8G4 MTi 10 Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | - | |
Interface | Serial | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 34V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MTI-20-2A8G4 | |
Note | - |

