
BT0503CH3I507CN30.72 | |
|---|---|
DigiKey Part Number | 4503-BT0503CH3I507CN30.72-ND |
Manufacturer | |
Manufacturer Product Number | BT0503CH3I507CN30.72 |
Description | TCXO 5032-6PADS 30.72MHZ CMOS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30.72 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.205" L x 0.134" W (5.20mm x 3.40mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱511.53000 | ₱511.53 |
| 20 | ₱426.19950 | ₱8,523.99 |
| 40 | ₱408.58750 | ₱16,343.50 |
| 60 | ₱398.62767 | ₱23,917.66 |
| 100 | ₱386.43780 | ₱38,643.78 |
| 260 | ₱364.65215 | ₱94,809.56 |
| 500 | ₱350.46842 | ₱175,234.21 |
| 1,000 | ₱336.05435 | ₱336,054.35 |


