


BK/GDC-3.15A | |
|---|---|
DigiKey Part Number | 283-2278-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDC-3.15A |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 96.4 | |
Approval Agency | cULus, IMQ, MITI/JET | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0185 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.09000 | ₱94.09 |
| 5 | ₱77.77200 | ₱388.86 |
| 10 | ₱71.75800 | ₱717.58 |
| 50 | ₱59.51420 | ₱2,975.71 |
| 100 | ₱54.91110 | ₱5,491.11 |
| 300 | ₱48.30893 | ₱14,492.68 |
| 500 | ₱45.50334 | ₱22,751.67 |
| 1,000 | ₱41.93868 | ₱41,938.68 |
| 5,000 | ₱34.62916 | ₱173,145.80 |












