N-Channel 650 V 7A (Tc) 1.92W (Ta), 34.7W (Tc) Through Hole TO-220CFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 7A (Tc) 1.92W (Ta), 34.7W (Tc) Through Hole TO-220CFM
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP65AN1K2IT

DigiKey Part Number
5048-XP65AN1K2IT-ND
Manufacturer
Manufacturer Product Number
XP65AN1K2IT
Description
MOSFET N-CH 650V 7A TO220CFM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 7A (Tc) 1.92W (Ta), 34.7W (Tc) Through Hole TO-220CFM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.2Ohm @ 3.5A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
44.8 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2048 pF @ 100 V
FET Type
Power Dissipation (Max)
1.92W (Ta), 34.7W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220CFM
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 984
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱149.47000₱149.47
50₱73.34180₱3,667.09
100₱65.91590₱6,591.59
500₱52.89350₱26,446.75
1,000₱52.75356₱52,753.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.