



XP8NA1R2TL | |
|---|---|
DigiKey Part Number | 5048-XP8NA1R2TLTR-ND - Tape & Reel (TR) 5048-XP8NA1R2TLCT-ND - Cut Tape (CT) 5048-XP8NA1R2TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP8NA1R2TL |
Description | MOSFET N-CH 80V 300A TOLL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 300A (Tc) 3.75W (Ta), 333W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 424 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 25120 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱297.75000 | ₱297.75 |
| 10 | ₱197.64600 | ₱1,976.46 |
| 100 | ₱140.82380 | ₱14,082.38 |
| 500 | ₱133.43488 | ₱66,717.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱109.01521 | ₱218,030.42 |

