Direct

1.0SMB20CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.0SMB20CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.0SMB20CA/TR7 |
Description | TVS DIODE 17.1VWM 27.7V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 36.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱5.50362 | ₱2,751.81 |
| 1,000 | ₱4.94920 | ₱4,949.20 |
| 1,500 | ₱4.66277 | ₱6,994.15 |
| 2,500 | ₱4.33714 | ₱10,842.85 |
| 3,500 | ₱4.14264 | ₱14,499.24 |
| 5,000 | ₱3.95221 | ₱19,761.05 |
| 12,500 | ₱3.52998 | ₱44,124.75 |
| 25,000 | ₱3.26615 | ₱81,653.75 |
| 50,000 | ₱3.04268 | ₱152,134.00 |


