37.5V Clamp 27.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB27CA/TR13

DigiKey Part Number
13-1.0SMB27CA/TR13TR-ND - Tape & Reel (TR)
13-1.0SMB27CA/TR13CT-ND - Cut Tape (CT)
13-1.0SMB27CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.0SMB27CA/TR13
Description
TVS DIODE 23.1VWM 37.5V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
37.5V Clamp 27.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
27.2A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,949
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱13.63700₱136.37
100₱8.55140₱855.14
500₱6.35280₱3,176.40
1,000₱5.64117₱5,641.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.27787₱12,833.61
6,000₱3.85815₱23,148.90
9,000₱3.64406₱32,796.54
15,000₱3.40336₱51,050.40
21,000₱3.26076₱68,475.96
30,000₱3.12211₱93,663.30
75,000₱2.81779₱211,334.25
150,000₱2.74049₱411,073.50
Manufacturers Standard Package