Direct

1.5KE15CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE15CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE15CA-AT/TR13 |
Description | TVS DIODE 12.8VWM 21.2VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱9.49277 | ₱11,391.32 |
| 2,400 | ₱8.68115 | ₱20,834.76 |
| 3,600 | ₱8.26389 | ₱29,750.00 |
| 6,000 | ₱7.79212 | ₱46,752.72 |
| 8,400 | ₱7.51138 | ₱63,095.59 |
| 12,000 | ₱7.23746 | ₱86,849.52 |
| 30,000 | ₱6.91153 | ₱207,345.90 |


