
1.5KE20CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE20CA/BCT-ND - Cut Tape (CT) 13-1.5KE20CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE20CA/B |
Description | TVS DIODE 17.1VWM 27.7VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 54.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 17.1V | Supplier Device Package |
Voltage - Breakdown (Min) 19V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.58000 | ₱16.58 |
| 10 | ₱11.54100 | ₱115.41 |
| 25 | ₱10.19080 | ₱254.77 |
| 100 | ₱8.73580 | ₱873.58 |
| 250 | ₱8.04208 | ₱2,010.52 |
| 500 | ₱7.62218 | ₱3,811.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.84082 | ₱9,840.82 |
| 2,000 | ₱8.86104 | ₱17,722.08 |
| 3,000 | ₱8.36152 | ₱25,084.56 |
| 5,000 | ₱7.79985 | ₱38,999.25 |
| 7,000 | ₱7.46695 | ₱52,268.65 |
| 10,000 | ₱7.14334 | ₱71,433.40 |

