
1.5KE350CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE350CA/BCT-ND - Cut Tape (CT) 13-1.5KE350CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350CA/B |
Description | TVS DIODE 300VWM 482VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱13.57700 | ₱135.77 |
| 25 | ₱12.02920 | ₱300.73 |
| 100 | ₱10.34380 | ₱1,034.38 |
| 250 | ₱9.54468 | ₱2,386.17 |
| 500 | ₱9.06112 | ₱4,530.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱10.47485 | ₱10,474.85 |
| 2,000 | ₱9.46012 | ₱18,920.24 |
| 3,000 | ₱8.94262 | ₱26,827.86 |
| 5,000 | ₱8.36082 | ₱41,804.10 |
| 7,000 | ₱8.01611 | ₱56,112.77 |
| 10,000 | ₱7.68100 | ₱76,810.00 |
| 25,000 | ₱6.94546 | ₱173,636.50 |
| 50,000 | ₱6.84968 | ₱342,484.00 |

