
1.5KE400A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE400A/TR13TR-ND - Tape & Reel (TR) 13-1.5KE400A/TR13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A/TR13 |
Description | TVS DIODE 342VWM 548VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱26.02300 | ₱260.23 |
| 100 | ₱16.72160 | ₱1,672.16 |
| 500 | ₱12.70798 | ₱6,353.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱10.19099 | ₱12,229.19 |
| 2,400 | ₱9.22107 | ₱22,130.57 |
| 3,600 | ₱8.72639 | ₱31,415.00 |
| 6,000 | ₱8.17046 | ₱49,022.76 |
| 8,400 | ₱7.84110 | ₱65,865.24 |
| 12,000 | ₱7.52092 | ₱90,251.04 |

