SMBJ400A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 5,760
Unit Price: ₱11.31000
Datasheet
648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ400A/TR7

DigiKey Part Number
13-SMBJ400A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ400A/TR7
Description
TVS DIODE 400VWM 648VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
400V
Voltage - Breakdown (Min)
447V
Voltage - Clamping (Max) @ Ipp
648V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱7.78438₱3,892.19
1,000₱6.93460₱6,934.60
1,500₱6.50087₱9,751.31
2,500₱6.01288₱15,032.20
3,500₱5.72361₱20,032.63
5,000₱5.44227₱27,211.35
12,500₱4.82431₱60,303.87
25,000₱4.44224₱111,056.00
50,000₱4.12100₱206,050.00
Manufacturers Standard Package