
1.5KE75A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE75A/BCT-ND - Cut Tape (CT) 13-1.5KE75A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE75A/B |
Description | TVS DIODE 64.1VWM 103VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.8A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.60400 | ₱206.04 |
| 100 | ₱13.11890 | ₱1,311.89 |
| 500 | ₱9.88292 | ₱4,941.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱8.83841 | ₱8,838.41 |
| 2,000 | ₱7.95886 | ₱15,917.72 |
| 3,000 | ₱7.51025 | ₱22,530.75 |
| 5,000 | ₱7.00558 | ₱35,027.90 |
| 7,000 | ₱6.70661 | ₱46,946.27 |
| 10,000 | ₱6.41598 | ₱64,159.80 |
| 25,000 | ₱5.77790 | ₱144,447.50 |
| 50,000 | ₱5.52821 | ₱276,410.50 |

