


1.5SMC12CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC12CA/TR7TR-ND - Tape & Reel (TR) 13-1.5SMC12CA/TR7CT-ND - Cut Tape (CT) 13-1.5SMC12CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC12CA/TR7 |
Description | TVS DIODE 10.2VWM 16.7V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 91A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 91A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱23.64100 | ₱236.41 |
| 100 | ₱15.11970 | ₱1,511.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱11.45028 | ₱5,725.14 |
| 1,000 | ₱10.26582 | ₱10,265.82 |
| 1,500 | ₱9.66099 | ₱14,491.49 |
| 2,500 | ₱8.98133 | ₱22,453.33 |
| 3,500 | ₱8.57860 | ₱30,025.10 |
| 5,000 | ₱8.18681 | ₱40,934.05 |
| 12,500 | ₱7.32670 | ₱91,583.75 |
| 25,000 | ₱6.79513 | ₱169,878.25 |
| 50,000 | ₱6.67782 | ₱333,891.00 |

