Direct



1.5SMC6.8A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC6.8A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC6.8A/TR13 |
Description | TVS DIODE 5.8VWM 10.5V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 144.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.75881 | ₱26,276.43 |
| 6,000 | ₱7.99965 | ₱47,997.90 |
| 9,000 | ₱7.61267 | ₱68,514.03 |
| 15,000 | ₱7.17780 | ₱107,667.00 |
| 21,000 | ₱6.92028 | ₱145,325.88 |
| 30,000 | ₱6.66996 | ₱200,098.80 |
| 75,000 | ₱6.42098 | ₱481,573.50 |


