Direct



1.5SMC9.1A-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC9.1A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC9.1A-AT/7 |
Description | TVS DIODE 7.78VWM 13.4V DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 113.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 113.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱12.82826 | ₱6,414.13 |
| 1,000 | ₱11.52352 | ₱11,523.52 |
| 1,500 | ₱10.85755 | ₱16,286.32 |
| 2,500 | ₱10.10873 | ₱25,271.82 |
| 3,500 | ₱9.66513 | ₱33,827.96 |
| 5,000 | ₱9.23382 | ₱46,169.10 |
| 12,500 | ₱8.28674 | ₱103,584.25 |
| 25,000 | ₱7.70153 | ₱192,538.25 |
| 50,000 | ₱7.42365 | ₱371,182.50 |


