1.5KE160CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₱9.72868
Datasheet
219V Clamp 6.9A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE160CA-AT/TR13

DigiKey Part Number
13-1.5KE160CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE160CA-AT/TR13
Description
TVS DIODE 136VWM 219VC DO201
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
219V Clamp 6.9A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200₱9.49277₱11,391.32
2,400₱8.68115₱20,834.76
3,600₱8.26389₱29,750.00
6,000₱7.79212₱46,752.72
8,400₱7.51138₱63,095.59
12,000₱7.23746₱86,849.52
30,000₱6.91153₱207,345.90
Manufacturers Standard Package