121KD05-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.10149

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.10149

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.72871

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.10149

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.72871

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.48724

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.72871

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.48724
120 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KD05-FTR

DigiKey Part Number
13-121KD05-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
121KD05-FTR
Description
VARISTOR 120V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
75 V
Maximum DC Volts
100 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
400 A
Energy
4J
Number of Circuits
1
Capacitance @ Frequency
210 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.48724₱10,974.48
Manufacturers Standard Package