121KD07J-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.10149
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.10149
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.72871
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.48724
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.10149
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.72871
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.48724
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.48724
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.10149

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.10149

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.72871

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.48724

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.10149

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.72871
120 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KD07J-TB

DigiKey Part Number
13-121KD07J-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
121KD07J-TB
Description
VARISTOR 120V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
75 V
Maximum DC Volts
100 V
Varistor Voltage (Min)
108 V
Varistor Voltage (Typ)
120 V
Varistor Voltage (Max)
132 V
Current - Surge
1.75 kA
Energy
13J
Number of Circuits
1
Capacitance @ Frequency
420 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₱5.72871₱8,593.07
Manufacturers Standard Package