


SMCJ7.5A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ7.5A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ7.5A/TR7CT-ND - Cut Tape (CT) 13-SMCJ7.5A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5A/TR7 |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 116.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱21.49800 | ₱214.98 |
| 100 | ₱13.73220 | ₱1,373.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱10.36290 | ₱5,181.45 |
| 1,000 | ₱9.27491 | ₱9,274.91 |
| 1,500 | ₱8.72011 | ₱13,080.17 |
| 2,500 | ₱8.09594 | ₱20,239.85 |
| 3,500 | ₱7.72585 | ₱27,040.48 |
| 5,000 | ₱7.36610 | ₱36,830.50 |

