181KH14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.15565
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.15565
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.03580
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱10.93040
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.03580
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱10.93040
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.15565
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.15565
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.03580
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱10.93040
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.03580
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱10.93040
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.15565
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.03580
Datasheet
180 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181KH14

DigiKey Part Number
13-181KH14-ND
Manufacturer
Manufacturer Product Number
181KH14
Description
VARISTOR 180V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
4.5 kA
Energy
50J
Number of Circuits
1
Capacitance @ Frequency
1100 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
400₱12.15565₱4,862.26
Manufacturers Standard Package