Direct



1.5SMC15A-AT/7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC15A-AT/7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC15A-AT/7 |
Description | TVS DIODE 12.8VWM 21.2V DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 71.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱11.35856 | ₱5,679.28 |
| 1,000 | ₱10.31466 | ₱10,314.66 |
| 1,500 | ₱9.77692 | ₱14,665.38 |
| 2,500 | ₱9.16832 | ₱22,920.80 |
| 3,500 | ₱8.80523 | ₱30,818.31 |
| 5,000 | ₱8.45086 | ₱42,254.30 |
| 12,500 | ₱7.66737 | ₱95,842.12 |
| 25,000 | ₱7.42365 | ₱185,591.25 |


