221KH07-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.10149

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.10149

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.72871

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.48724

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.10149

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.72871

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.48724

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.72871
220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KH07-TR

DigiKey Part Number
13-221KH07-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
221KH07-TR
Description
VARISTOR 220V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
1.2 kA
Energy
14J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.48724₱10,974.48
Manufacturers Standard Package