2350 545 04323 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 209,233
Unit Price: ₱5.96000
Datasheet
43.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2350 545 04323

DigiKey Part Number
235054504323-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2350 545 04323
Description
RES SMD 43.2K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
43.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
EDA/CAD Models
2350 545 04323 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes