Direct



SMDJ17A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ17A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ17A/TR7 |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 108.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱12.20418 | ₱6,102.09 |
| 1,000 | ₱11.09357 | ₱11,093.57 |
| 1,500 | ₱10.52249 | ₱15,783.73 |
| 2,500 | ₱9.87530 | ₱24,688.25 |
| 3,500 | ₱9.48955 | ₱33,213.42 |
| 5,000 | ₱9.11306 | ₱45,565.30 |
| 12,500 | ₱8.28102 | ₱103,512.75 |
| 25,000 | ₱8.11295 | ₱202,823.75 |



