15V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDD32C05L01

DigiKey Part Number
13-SDD32C05L01TR-ND - Tape & Reel (TR)
13-SDD32C05L01CT-ND - Cut Tape (CT)
13-SDD32C05L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDD32C05L01
Description
TVS DIODE 5VWM 15VC SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V (Typ)
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,623
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱15.36400₱153.64
100₱7.26510₱726.51
500₱6.49096₱3,245.48
1,000₱5.71680₱5,716.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.41905₱16,257.15
6,000₱5.25231₱31,513.86
9,000₱4.22805₱38,052.45
15,000₱4.18398₱62,759.70
21,000₱4.14349₱87,013.29
30,000₱3.69192₱110,757.60
Manufacturers Standard Package