
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 5 | ₱56.21600 | ₱281.08 |
| 10 | ₱51.86800 | ₱518.68 |
| 50 | ₱43.03080 | ₱2,151.54 |
| 100 | ₱39.70200 | ₱3,970.20 |
| 300 | ₱34.93203 | ₱10,479.61 |
| 500 | ₱32.90494 | ₱16,452.47 |
| 1,000 | ₱30.33239 | ₱30,332.39 |
| 5,000 | ₱25.05781 | ₱125,289.05 |

