2RM1000L-8-T6/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱43.66800
Datasheet

Parametric Equivalent


TDK
In Stock: 7,258
Unit Price: ₱125.65000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱73.00770
Datasheet

Parametric Equivalent


TDK
In Stock: 1,513
Unit Price: ₱172.10000
Datasheet
Gas Discharge Tube 1000 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RM1000L-8-T6/TR

DigiKey Part Number
13-2RM1000L-8-T6/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RM1000L-8-T6/TR
Description
GDT 1000V 10KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1000 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
1000 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₱34.40576₱27,524.61
Manufacturers Standard Package