
2RP075L-8/B | |
|---|---|
DigiKey Part Number | 13-2RP075L-8/B-ND |
Manufacturer | |
Manufacturer Product Number | 2RP075L-8/B |
Description | GDT 75V 20KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 5 | ₱47.16400 | ₱235.82 |
| 10 | ₱43.47200 | ₱434.72 |
| 50 | ₱36.06340 | ₱1,803.17 |
| 100 | ₱33.27650 | ₱3,327.65 |
| 300 | ₱29.28073 | ₱8,784.22 |
| 500 | ₱27.58356 | ₱13,791.78 |
| 1,000 | ₱25.42964 | ₱25,429.64 |
| 5,000 | ₱21.01365 | ₱105,068.25 |

