361KH20J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱26.83920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱26.83920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱26.83920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱26.83920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱26.83920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱26.83920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱26.83920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱26.83920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱26.83920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱26.83920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱26.83920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱26.83920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱26.83920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱26.83920
360 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KH20J-OTR

DigiKey Part Number
13-361KH20J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
361KH20J-OTR
Description
VARISTOR 360V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
360 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
10 kA
Energy
255J
Number of Circuits
1
Capacitance @ Frequency
1100 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₱26.83920₱8,051.76
Manufacturers Standard Package