
390KD07-TR | |
|---|---|
DigiKey Part Number | 13-390KD07-TR-ND - Tape & Reel (TR) 13-390KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 390KD07-TR |
Description | VARISTOR 39V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 250 A | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱4.46600 | ₱44.66 |
| 25 | ₱3.88280 | ₱97.07 |
| 100 | ₱3.26930 | ₱326.93 |
| 250 | ₱2.97512 | ₱743.78 |
| 500 | ₱2.79766 | ₱1,398.83 |
| 1,000 | ₱2.65117 | ₱2,651.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.23968 | ₱4,479.36 |
| 4,000 | ₱2.15035 | ₱8,601.40 |
| 6,000 | ₱2.10569 | ₱12,634.14 |
| 10,000 | ₱2.05608 | ₱20,560.80 |
| 14,000 | ₱2.02708 | ₱28,379.12 |
| 20,000 | ₱1.99918 | ₱39,983.60 |
| 50,000 | ₱1.93915 | ₱96,957.50 |
| 100,000 | ₱1.90298 | ₱190,298.00 |
| 200,000 | ₱1.87321 | ₱374,642.00 |

