
390KD10J | |
|---|---|
DigiKey Part Number | 13-390KD10J-ND |
Manufacturer | |
Manufacturer Product Number | 390KD10J |
Description | VARISTOR 39V 1KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 390KD10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 1 kA | |
Energy | 9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱6.49100 | ₱64.91 |
| 25 | ₱5.66920 | ₱141.73 |
| 100 | ₱4.81760 | ₱481.76 |
| 250 | ₱4.40672 | ₱1,101.68 |
| 500 | ₱4.15898 | ₱2,079.49 |
| 1,000 | ₱3.95412 | ₱3,954.12 |
| 2,500 | ₱3.73831 | ₱9,345.77 |
| 5,000 | ₱3.60813 | ₱18,040.65 |

