
390KD14J-P10TR | |
|---|---|
DigiKey Part Number | 13-390KD14J-P10TR-ND - Tape & Reel (TR) 13-390KD14J-P10TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 390KD14J-P10TR |
Description | VARISTOR 39V 2KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 2 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱13.16100 | ₱131.61 |
| 25 | ₱11.64800 | ₱291.20 |
| 100 | ₱10.02230 | ₱1,002.23 |
| 250 | ₱9.24216 | ₱2,310.54 |
| 500 | ₱8.77172 | ₱4,385.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.91062 | ₱7,910.62 |
| 2,000 | ₱7.60990 | ₱15,219.80 |
| 3,000 | ₱7.45943 | ₱22,378.29 |
| 5,000 | ₱7.29261 | ₱36,463.05 |
| 7,000 | ₱7.19509 | ₱50,365.63 |
| 10,000 | ₱7.10128 | ₱71,012.80 |

