390KM20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱73.48470
Datasheet
39 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390KM20

DigiKey Part Number
13-390KM20-ND
Manufacturer
Manufacturer Product Number
390KM20
Description
VARISTOR 39V 3KA DISC 20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
3 kA
Energy
28J
Number of Circuits
1
Capacitance @ Frequency
8500 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
Thermally Protected
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm 3-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱73.48470₱7,348.47
Manufacturers Standard Package