Direct

3KP180CA/B | |
|---|---|
DigiKey Part Number | 13-3KP180CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP180CA/B |
Description | TVS DIODE 180VWM 292VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 10.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱42.19317 | ₱12,657.95 |
| 600 | ₱38.86133 | ₱23,316.80 |
| 900 | ₱37.15192 | ₱33,436.73 |
| 1,500 | ₱35.22105 | ₱52,831.57 |
| 2,100 | ₱34.07281 | ₱71,552.90 |
| 3,000 | ₱33.82063 | ₱101,461.89 |


