
IS32LT3151A-ZLCA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3151A-ZLCA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3151A-ZLCA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3151A-ZLCA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3151A-ZLCA3-TR |
Description | IC LED DVR LINEAR 450MA 14ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Analog, PWM Dimming 450mA 14-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 450mA | |
Frequency | 400kHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-eTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.63000 | ₱75.63 |
| 10 | ₱54.84600 | ₱548.46 |
| 25 | ₱49.66480 | ₱1,241.62 |
| 100 | ₱43.95980 | ₱4,395.98 |
| 250 | ₱41.23480 | ₱10,308.70 |
| 500 | ₱39.59480 | ₱19,797.40 |
| 1,000 | ₱38.24420 | ₱38,244.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱36.81858 | ₱92,046.45 |
| 5,000 | ₱35.95939 | ₱179,796.95 |
| 7,500 | ₱35.52888 | ₱266,466.60 |
| 12,500 | ₱35.05227 | ₱438,153.38 |

