431KH07J-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.32421

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.10149

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.72871

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.32421

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.10149

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.72871

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱6.10149

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.72871
430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KH07J-F

DigiKey Part Number
13-431KH07J-F-ND
Manufacturer
Manufacturer Product Number
431KH07J-F
Description
VARISTOR 430V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
1.75 kA
Energy
40J
Number of Circuits
1
Capacitance @ Frequency
115 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
800₱6.32421₱5,059.37
Manufacturers Standard Package