
4532-231-LF | |
|---|---|
DigiKey Part Number | 13-4532-231-LFTR-ND - Tape & Reel (TR) 13-4532-231-LFCT-ND - Cut Tape (CT) 13-4532-231-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4532-231-LF |
Description | GDT 230V 2KA 2 POLE SMD REEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 2000A (2kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4532-231-LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.73000 | ₱35.73 |
| 5 | ₱29.41800 | ₱147.09 |
| 10 | ₱27.15500 | ₱271.55 |
| 50 | ₱22.52180 | ₱1,126.09 |
| 100 | ₱20.78890 | ₱2,078.89 |
| 250 | ₱18.68680 | ₱4,671.70 |
| 500 | ₱17.23616 | ₱8,618.08 |
| 1,000 | ₱15.89390 | ₱15,893.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱14.26913 | ₱35,672.83 |
| 5,000 | ₱13.14340 | ₱65,717.00 |
| 7,500 | ₱12.52289 | ₱93,921.68 |
| 12,500 | ₱12.11156 | ₱151,394.50 |

