470KD07J-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 705
Unit Price: ₱8.34000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.59889
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.02662
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.59889
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.25151
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.02662
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.25151
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.02662
Datasheet
47 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470KD07J-FTB

DigiKey Part Number
13-470KD07J-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
470KD07J-FTB
Description
VARISTOR 47V 500A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
52 V
Current - Surge
500 A
Energy
5J
Number of Circuits
1
Capacitance @ Frequency
1100 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500₱5.25151₱7,877.26
Manufacturers Standard Package