471KD14J-FP10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱16.08000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.73180

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.73180

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.03580

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.73730

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.03580

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.73180

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.73180

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.73730

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.03580

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.73730

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.03580

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.73180

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.73730
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KD14J-FP10TB

DigiKey Part Number
13-471KD14J-FP10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
471KD14J-FP10TB
Description
VARISTOR 470V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
6 kA
Energy
175J
Number of Circuits
1
Capacitance @ Frequency
430 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
500₱11.73730₱5,868.65
Manufacturers Standard Package