271KH20-P7.5TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱22.21663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱22.21663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱22.21663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱22.21663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱22.21663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱22.21663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱22.21663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱22.21663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱22.21663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱22.21663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱22.21663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱22.21663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱22.21663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱22.21663
270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KH20-P7.5TB

DigiKey Part Number
13-271KH20-P7.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
271KH20-P7.5TB
Description
VARISTOR 270V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
6.5 kA
Energy
127J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
400₱22.21663₱8,886.65
Manufacturers Standard Package