


5.0SMDJ100CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ100CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ100CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ100CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ100CA/TR13 |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 30.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 30.9A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱25.96400 | ₱259.64 |
| 25 | ₱23.24840 | ₱581.21 |
| 100 | ₱20.25890 | ₱2,025.89 |
| 250 | ₱18.83684 | ₱4,709.21 |
| 500 | ₱17.97934 | ₱8,989.67 |
| 1,000 | ₱17.27248 | ₱17,272.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.21685 | ₱48,650.55 |
| 6,000 | ₱14.97186 | ₱89,831.16 |
| 9,000 | ₱14.33772 | ₱129,039.48 |
| 15,000 | ₱14.06166 | ₱210,924.90 |

