Direct



5.0SMDJ180A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ180A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ180A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ180A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ180A/TR13 |
Description | TVS DIODE 180VWM 292VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 17.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 17.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.82000 | ₱76.82 |
| 10 | ₱48.05700 | ₱480.57 |
| 100 | ₱31.60320 | ₱3,160.32 |
| 500 | ₱24.53460 | ₱12,267.30 |
| 1,000 | ₱22.25860 | ₱22,258.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱17.93249 | ₱53,797.47 |
| 6,000 | ₱16.58458 | ₱99,507.48 |
| 9,000 | ₱15.89793 | ₱143,081.37 |
| 15,000 | ₱15.85150 | ₱237,772.50 |



